


IPD80R1K4CEATMA1 | |
|---|---|
DigiKey Part Number | IPD80R1K4CEATMA1TR-ND - Tape & Reel (TR) IPD80R1K4CEATMA1CT-ND - Cut Tape (CT) IPD80R1K4CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R1K4CEATMA1 |
Description | MOSFET N-CH 800V 3.9A TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3.9A (Tc) 63W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R1K4CEATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98700 € | 9,87 € |
| 100 | 0,66290 € | 66,29 € |
| 500 | 0,52398 € | 261,99 € |
| 1.000 | 0,47927 € | 479,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41796 € | 1.044,90 € |
| 5.000 | 0,39147 € | 1.957,35 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |








