
IPD80R1K2P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R1K2P7ATMA1TR-ND - Tape & Reel (TR) IPD80R1K2P7ATMA1CT-ND - Cut Tape (CT) IPD80R1K2P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R1K2P7ATMA1 |
Description | MOSFET N-CH 800V 4.5A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A (Tc) 37W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R1K2P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,85000 € | 8,50 € |
| 100 | 0,56700 € | 56,70 € |
| 500 | 0,44538 € | 222,69 € |
| 1.000 | 0,40624 € | 406,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36387 € | 909,68 € |
| 5.000 | 0,33769 € | 1.688,45 € |
| 7.500 | 0,32436 € | 2.432,70 € |
| 12.500 | 0,32111 € | 4.013,88 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |








