
IPD80P03P4L07ATMA1 | |
|---|---|
DigiKey Part Number | IPD80P03P4L07ATMA1TR-ND - Tape & Reel (TR) IPD80P03P4L07ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPD80P03P4L07ATMA1 |
Description | MOSFET P-CH 30V 80A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 80A (Tc) 88W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,71390 € | 71,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46702 € | 1.167,55 € |
| 5.000 | 0,43523 € | 2.176,15 € |
| 7.500 | 0,43041 € | 3.228,08 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

