IPD80N04S306ATMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 38.956
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.315
Unit Price: 2,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.408
Unit Price: 2,17000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.814
Unit Price: 3,19000 €
Datasheet
N-Channel 40 V 90A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD80N04S306ATMA1

DigiKey Part Number
IPD80N04S306ATMA1TR-ND - Tape & Reel (TR)
IPD80N04S306ATMA1CT-ND - Cut Tape (CT)
IPD80N04S306ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80N04S306ATMA1
Description
MOSFET N-CH 40V 90A TO252-3
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 52µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68956 €1.723,90 €
5.0000,67758 €3.387,90 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €