IPD800N06NGBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 29.909
Unit Price: 1,03000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73.668
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.540
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 16.454
Unit Price: 1,32000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.286
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.580
Unit Price: 1,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.471
Unit Price: 0,97000 €
Datasheet
N-Channel 60 V 16A (Tc) 47W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 16A (Tc) 47W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD800N06NGBTMA1

DigiKey Part Number
IPD800N06NGBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD800N06NGBTMA1
Description
MOSFET N-CH 60V 16A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 16A (Tc) 47W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 16µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
47W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes