
IPD70P04P4L08ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD70P04P4L08ATMA2TR-ND - Tape & Reel (TR) 448-IPD70P04P4L08ATMA2CT-ND - Cut Tape (CT) 448-IPD70P04P4L08ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70P04P4L08ATMA2 |
Description | MOSFET P-CH 40V 70A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 70A (Tc) 75W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70P04P4L08ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Mfr | Vgs (Max) +5V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5430 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 75W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 70A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 120µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10300 € | 11,03 € |
| 100 | 0,74340 € | 74,34 € |
| 500 | 0,58914 € | 294,57 € |
| 1.000 | 0,53950 € | 539,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48578 € | 1.214,45 € |
| 5.000 | 0,45260 € | 2.263,00 € |
| 7.500 | 0,43570 € | 3.267,75 € |
| 12.500 | 0,41730 € | 5.216,25 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |










