N-Channel 700 V 6A (Tc) 63W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD65R660CFDATMA2

DigiKey Part Number
448-IPD65R660CFDATMA2TR-ND - Tape & Reel (TR)
448-IPD65R660CFDATMA2CT-ND - Cut Tape (CT)
448-IPD65R660CFDATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD65R660CFDATMA2
Description
MOSFET N-CH 700V 6A TO252-3-313
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 6A (Tc) 63W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD65R660CFDATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
660mOhm @ 2.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
615 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,08700 €10,87 €
1000,73390 €73,39 €
5000,58262 €291,31 €
1.0000,54565 €545,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48128 €1.203,20 €
5.0000,44875 €2.243,75 €
7.5000,44579 €3.343,43 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €