MFR Recommended
Similar



IPD65R660CFDATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD65R660CFDATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD65R660CFDATMA1 |
Description | MOSFET N-CH 650V 6A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 615 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 660mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD65R660CFDATMA2 | Infineon Technologies | 1.477 | 448-IPD65R660CFDATMA2CT-ND | 2,11000 € | MFR Recommended |
| IXTY4N65X2 | IXYS | 36 | IXTY4N65X2-ND | 3,52000 € | Similar |
| STD9N60M2 | STMicroelectronics | 3.610 | 497-13864-1-ND | 1,53000 € | Similar |




