


IPD65R650CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD65R650CEAUMA1TR-ND - Tape & Reel (TR) IPD65R650CEAUMA1CT-ND - Cut Tape (CT) IPD65R650CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R650CEAUMA1 |
Description | MOSFET N-CH 650V 7A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 86W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R650CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,49900 € | 49,90 € |
| 500 | 0,38992 € | 194,96 € |
| 1.000 | 0,35481 € | 354,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30728 € | 768,20 € |
| 5.000 | 0,28449 € | 1.422,45 € |
| 7.500 | 0,27287 € | 2.046,53 € |
| 12.500 | 0,27239 € | 3.404,88 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |








