


IPD65R650CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD65R650CEAUMA1TR-ND - Tape & Reel (TR) IPD65R650CEAUMA1CT-ND - Cut Tape (CT) IPD65R650CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R650CEAUMA1 |
Description | MOSFET N-CH 650V 7A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 86W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R650CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80300 € | 8,03 € |
| 100 | 0,53200 € | 53,20 € |
| 500 | 0,41574 € | 207,87 € |
| 1.000 | 0,37829 € | 378,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33774 € | 844,35 € |
| 5.000 | 0,31269 € | 1.563,45 € |
| 7.500 | 0,29993 € | 2.249,47 € |
| 12.500 | 0,28559 € | 3.569,88 € |
| 17.500 | 0,27710 € | 4.849,25 € |
| 25.000 | 0,27141 € | 6.785,25 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







