IPD65R1K4CFDBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.891
Unit Price: 2,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 355
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.909
Unit Price: 1,64000 €
Datasheet
N-Channel 650 V 2.8A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 2.8A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD65R1K4CFDBTMA1

DigiKey Part Number
IPD65R1K4CFDBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD65R1K4CFDBTMA1
Description
MOSFET N-CH 650V 2.8A TO252-3
Customer Reference
Detailed Description
N-Channel 650 V 2.8A (Tc) 28.4W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
262 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
28.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes