P-Channel 60 V 22A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD650P06NMATMA1

DigiKey Part Number
448-IPD650P06NMATMA1TR-ND - Tape & Reel (TR)
448-IPD650P06NMATMA1CT-ND - Cut Tape (CT)
448-IPD650P06NMATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD650P06NMATMA1
Description
MOSFET P-CH 60V 22A TO252-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 22A (Tc) 83W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD650P06NMATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 1.04mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,22300 €12,23 €
1000,82780 €82,78 €
5000,65854 €329,27 €
1.0000,60411 €604,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54522 €1.363,05 €
5.0000,50883 €2.544,15 €
7.5000,49030 €3.677,25 €
12.5000,47645 €5.955,62 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €