Similar



IPD64CN10N G | |
|---|---|
DigiKey Part Number | IPD64CN10NG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD64CN10N G |
Description | MOSFET N-CH 100V 17A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 44W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 20µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 569 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 64mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4286 | Alpha & Omega Semiconductor Inc. | 0 | AOD4286-ND | 0,22505 € | Similar |
| STD100N10F7 | STMicroelectronics | 5.587 | 497-13548-1-ND | 2,67000 € | Similar |



