
IPD60R600P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R600P7ATMA1TR-ND - Tape & Reel (TR) IPD60R600P7ATMA1CT-ND - Cut Tape (CT) IPD60R600P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600P7ATMA1 |
Description | MOSFET N-CH 600V 6A TO252-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 30W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R600P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 363 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,58950 € | 58,95 € |
| 500 | 0,46250 € | 231,25 € |
| 1.000 | 0,42164 € | 421,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37740 € | 943,50 € |
| 5.000 | 0,35007 € | 1.750,35 € |
| 7.500 | 0,33614 € | 2.521,05 € |
| 12.500 | 0,32051 € | 4.006,38 € |
| 17.500 | 0,31125 € | 5.446,88 € |
| 25.000 | 0,30953 € | 7.738,25 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |










