Similar



IPD60R460CEATMA1 | |
|---|---|
DigiKey Part Number | IPD60R460CEATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD60R460CEATMA1 |
Description | MOSFET N-CH 600V 9.1A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.1A (Tc) 74W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 74W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 460mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD7N60TM | onsemi | 13.558 | FCD7N60TMCT-ND | 2,92000 € | Similar |
| IXTY8N65X2 | IXYS | 345 | IXTY8N65X2-ND | 4,04000 € | Similar |



