


IPD60R385CPATMA1 | |
|---|---|
DigiKey Part Number | IPD60R385CPATMA1TR-ND - Tape & Reel (TR) IPD60R385CPATMA1CT-ND - Cut Tape (CT) IPD60R385CPATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R385CPATMA1 |
Description | MOSFET N-CH 600V 9A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R385CPATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 340µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 385mOhm @ 5.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD11N60DM2 | STMicroelectronics | 1.054 | 497-16925-1-ND | 2,08000 € | Direct |
| STD13NM60N | STMicroelectronics | 3.402 | 497-8773-1-ND | 3,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,62700 € | 16,27 € |
| 100 | 1,11910 € | 111,91 € |
| 500 | 0,90190 € | 450,95 € |
| 1.000 | 0,85367 € | 853,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75660 € | 1.891,50 € |
| 5.000 | 0,70996 € | 3.549,80 € |
| 7.500 | 0,69745 € | 5.230,88 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

