N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R380C6ATMA1

DigiKey Part Number
IPD60R380C6ATMA1TR-ND - Tape & Reel (TR)
IPD60R380C6ATMA1CT-ND - Cut Tape (CT)
IPD60R380C6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R380C6ATMA1
Description
MOSFET N-CH 600V 10.6A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R380C6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 320µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.922
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,31900 €13,19 €
1000,89650 €89,65 €
5000,71556 €357,78 €
1.0000,65737 €657,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59442 €1.486,05 €
5.0000,55554 €2.777,70 €
7.5000,53573 €4.017,98 €
12.5000,52679 €6.584,88 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €