
IPD60R2K0PFD7SAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R2K0PFD7SAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R2K0PFD7SAUMA1CT-ND - Cut Tape (CT) 448-IPD60R2K0PFD7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R2K0PFD7SAUMA1 |
Description | MOSFET N-CH 600V 3A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 3A (Tc) 20W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R2K0PFD7SAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 134 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-344 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,34510 € | 34,51 € |
| 500 | 0,26584 € | 132,92 € |
| 1.000 | 0,24029 € | 240,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21261 € | 531,52 € |
| 5.000 | 0,19549 € | 977,45 € |
| 7.500 | 0,18677 € | 1.400,77 € |
| 12.500 | 0,17697 € | 2.212,12 € |
| 17.500 | 0,17117 € | 2.995,47 € |
| 25.000 | 0,16922 € | 4.230,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |









