N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R280P7ATMA1

DigiKey Part Number
IPD60R280P7ATMA1TR-ND - Tape & Reel (TR)
IPD60R280P7ATMA1CT-ND - Cut Tape (CT)
IPD60R280P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R280P7ATMA1
Description
MOSFET N-CH 600V 12A TO252-3
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R280P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4V @ 190µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
761 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
53W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,22100 €12,21 €
1000,82640 €82,64 €
5000,65742 €328,71 €
1.0000,60307 €603,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54426 €1.360,65 €
5.0000,50793 €2.539,65 €
7.5000,48943 €3.670,72 €
12.5000,47548 €5.943,50 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €