
IPD60R280P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R280P7ATMA1TR-ND - Tape & Reel (TR) IPD60R280P7ATMA1CT-ND - Cut Tape (CT) IPD60R280P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R280P7ATMA1 |
Description | MOSFET N-CH 600V 12A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R280P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 190µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 761 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6014YND3TL1 | Rohm Semiconductor | 2.310 | 846-R6014YND3TL1CT-ND | 3,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,42000 € | 14,20 € |
| 100 | 0,96110 € | 96,11 € |
| 500 | 0,76456 € | 382,28 € |
| 1.000 | 0,70134 € | 701,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63294 € | 1.582,35 € |
| 5.000 | 0,59069 € | 2.953,45 € |
| 7.500 | 0,56917 € | 4.268,77 € |
| 12.500 | 0,54500 € | 6.812,50 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |










