IPD60R1K0CEATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5.000
Unit Price: 0,87000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.984
Unit Price: 1,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.002
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.788
Unit Price: 2,77000 €
Datasheet
N-Channel 600 V 4.3A (Tc) 37W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4.3A (Tc) 37W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R1K0CEATMA1

DigiKey Part Number
IPD60R1K0CEATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD60R1K0CEATMA1
Description
MOSFET N-CH 600V 4.3A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 4.3A (Tc) 37W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R1K0CEATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes