



IPD60R170CFD7ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R170CFD7ATMA1TR-ND - Tape & Reel (TR) IPD60R170CFD7ATMA1CT-ND - Cut Tape (CT) IPD60R170CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R170CFD7ATMA1 |
Description | MOSFET N-CH 600V 14A TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 76W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R170CFD7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1199 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,80800 € | 18,08 € |
| 100 | 1,25100 € | 125,10 € |
| 500 | 1,01282 € | 506,41 € |
| 1.000 | 0,98037 € | 980,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81209 € | 2.030,22 € |
| 5.000 | 0,76288 € | 3.814,40 € |
| 7.500 | 0,75652 € | 5.673,90 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |











