


IPD50R2K0CEAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD50R2K0CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD50R2K0CEAUMA1CT-ND - Cut Tape (CT) 448-IPD50R2K0CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R2K0CEAUMA1 |
Description | MOSFET N-CH 500V 2.4A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Tc) 33W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50R2K0CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 600mA, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 124 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,27400 € | 27,40 € |
| 500 | 0,20872 € | 104,36 € |
| 1.000 | 0,18765 € | 187,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16482 € | 412,05 € |
| 5.000 | 0,15069 € | 753,45 € |
| 7.500 | 0,14349 € | 1.076,17 € |
| 12.500 | 0,13540 € | 1.692,50 € |
| 17.500 | 0,13061 € | 2.285,68 € |
| 25.000 | 0,12596 € | 3.149,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |







