P-Channel 30 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50P03P4L11ATMA2

DigiKey Part Number
448-IPD50P03P4L11ATMA2TR-ND - Tape & Reel (TR)
448-IPD50P03P4L11ATMA2CT-ND - Cut Tape (CT)
448-IPD50P03P4L11ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50P03P4L11ATMA2
Description
MOSFET P-CH 30V 50A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD50P03P4L11ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
10.5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
+5V, -16V
Input Capacitance (Ciss) (Max) @ Vds
3770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
58W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86700 €8,67 €
1000,57840 €57,84 €
5000,45470 €227,35 €
1.0000,41490 €414,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37182 €929,55 €
5.0000,34519 €1.725,95 €
7.5000,33163 €2.487,22 €
12.5000,32940 €4.117,50 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €