IPD50N06S4L12ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 23.977
Unit Price: 1,32000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.260
Unit Price: 1,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.362
Unit Price: 1,67000 €
Datasheet

Similar


onsemi
In Stock: 1.638
Unit Price: 2,31000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.315
Unit Price: 1,89000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.366
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.126
Unit Price: 2,54000 €
Datasheet
N-Channel 60 V 50A (Tc) 50W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N06S4L12ATMA1

DigiKey Part Number
IPD50N06S4L12ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD50N06S4L12ATMA1
Description
MOSFET N-CH 60V 50A TO252-3-11
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 50W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes