
IPD50N04S4L08ATMA1 | |
|---|---|
DigiKey Part Number | IPD50N04S4L08ATMA1TR-ND - Tape & Reel (TR) IPD50N04S4L08ATMA1CT-ND - Cut Tape (CT) IPD50N04S4L08ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N04S4L08ATMA1 |
Description | MOSFET N-CH 40V 50A TO252-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 46W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N04S4L08ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 17µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65900 € | 6,59 € |
| 100 | 0,43410 € | 43,41 € |
| 500 | 0,33728 € | 168,64 € |
| 1.000 | 0,30612 € | 306,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26420 € | 660,50 € |
| 5.000 | 0,24397 € | 1.219,85 € |
| 7.500 | 0,23366 € | 1.752,45 € |
| 12.500 | 0,22758 € | 2.844,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |






