IPD400N06NGBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 22.056
Unit Price: 1,02000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.008
Unit Price: 1,57000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 317.464
Unit Price: 1,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 43
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 2.584
Unit Price: 1,56000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 552
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.580
Unit Price: 1,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.715
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,41000 €
Datasheet
N-Channel 60 V 27A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 27A (Tc) 68W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD400N06NGBTMA1

DigiKey Part Number
IPD400N06NGBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD400N06NGBTMA1
Description
MOSFET N-CH 60V 27A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 27A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
4V @ 28µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes