
IPD30N12S3L31ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD30N12S3L31ATMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD30N12S3L31ATMA2 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 30A (Tc) 57W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N12S3L31ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1970 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 120 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TO252-3-11 |
Rds On (Max) @ Id, Vgs 31mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 29µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44304 € | 1.107,60 € |
| Unit Price without VAT: | 0,44304 € |
|---|---|
| Unit Price with VAT: | 0,52722 € |

