N-Channel 30 V 30A (Tc) 31W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N03S4L14ATMA1

DigiKey Part Number
IPD30N03S4L14ATMA1TR-ND - Tape & Reel (TR)
IPD30N03S4L14ATMA1CT-ND - Cut Tape (CT)
IPD30N03S4L14ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD30N03S4L14ATMA1
Description
MOSFET N-CH 30V 30A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 31W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD30N03S4L14ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
31W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13.6mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,72700 €7,27 €
1000,47600 €47,60 €
5000,36822 €184,11 €
1.0000,33351 €333,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29590 €739,75 €
5.0000,27265 €1.363,25 €
7.5000,26080 €1.956,00 €
12.5000,24750 €3.093,75 €
17.5000,23962 €4.193,35 €
25.0000,23196 €5.799,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €