
IPD30N03S4L14ATMA1 | |
|---|---|
DigiKey Part Number | IPD30N03S4L14ATMA1TR-ND - Tape & Reel (TR) IPD30N03S4L14ATMA1CT-ND - Cut Tape (CT) IPD30N03S4L14ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N03S4L14ATMA1 |
Description | MOSFET N-CH 30V 30A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 31W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N03S4L14ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 980 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 $ | 1,17 $ |
| 10 | 0,73200 $ | 7,32 $ |
| 100 | 0,47940 $ | 47,94 $ |
| 500 | 0,37088 $ | 185,44 $ |
| 1.000 | 0,33590 $ | 335,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29802 $ | 745,05 $ |
| 5.000 | 0,27461 $ | 1.373,05 $ |
| 7.500 | 0,26268 $ | 1.970,10 $ |
| 12.500 | 0,24927 $ | 3.115,88 $ |
| 17.500 | 0,24134 $ | 4.223,45 $ |
| 25.000 | 0,23363 $ | 5.840,75 $ |
| Unit Price without VAT: | 1,17000 $ |
|---|---|
| Unit Price with VAT: | 1,39230 $ |



