IPD30N03S2L20ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 15.204
Unit Price: 2,04000 €
Datasheet
N-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N03S2L20ATMA1

DigiKey Part Number
IPD30N03S2L20ATMA1TR-ND - Tape & Reel (TR)
IPD30N03S2L20ATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPD30N03S2L20ATMA1
Description
MOSFET N-CH 30V 30A TO252-31
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD30N03S2L20ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes