P-Channel 60 V 6.5A (Tc) 28W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD25DP06NMATMA1

DigiKey Part Number
448-IPD25DP06NMATMA1TR-ND - Tape & Reel (TR)
448-IPD25DP06NMATMA1CT-ND - Cut Tape (CT)
448-IPD25DP06NMATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD25DP06NMATMA1
Description
MOSFET P-CH 60V 6.5A TO252-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 6.5A (Tc) 28W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD25DP06NMATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
10.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,67800 €6,78 €
1000,44550 €44,55 €
5000,34568 €172,84 €
1.0000,31352 €313,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27869 €696,73 €
5.0000,25717 €1.285,85 €
7.5000,24620 €1.846,50 €
12.5000,23388 €2.923,50 €
17.5000,22659 €3.965,33 €
25.0000,21950 €5.487,50 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €