


IPD200N15N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD200N15N3GATMA1TR-ND - Tape & Reel (TR) IPD200N15N3GATMA1CT-ND - Cut Tape (CT) IPD200N15N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD200N15N3GATMA1 |
Description | MOSFET N-CH 150V 50A TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 50A (Tc) 150W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD200N15N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,68500 € | 16,85 € |
| 100 | 1,16150 € | 116,15 € |
| 500 | 0,93752 € | 468,76 € |
| 1.000 | 0,89412 € | 894,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78769 € | 1.969,22 € |
| 5.000 | 0,73961 € | 3.698,05 € |
| 7.500 | 0,73049 € | 5.478,68 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

















