Parametric Equivalent



IPD135N03LGBTMA1 | |
|---|---|
DigiKey Part Number | IPD135N03LGBTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD135N03LGBTMA1 |
Description | LV POWER MOS |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 31W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24069 € | 601,73 € |
| 5.000 | 0,22179 € | 1.108,95 € |
| 7.500 | 0,21217 € | 1.591,28 € |
| 12.500 | 0,20135 € | 2.516,88 € |
| 17.500 | 0,19643 € | 3.437,53 € |
| Unit Price without VAT: | 0,24069 € |
|---|---|
| Unit Price with VAT: | 0,28642 € |


