


IPD110N12N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD110N12N3GATMA1TR-ND - Tape & Reel (TR) IPD110N12N3GATMA1CT-ND - Cut Tape (CT) IPD110N12N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD110N12N3GATMA1 |
Description | MOSFET N-CH 120V 75A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 75A (Tc) 136W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD110N12N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 83µA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4310 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57900 € | 15,79 € |
| 100 | 1,08360 € | 108,36 € |
| 500 | 0,87168 € | 435,84 € |
| 1.000 | 0,81755 € | 817,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72989 € | 1.824,73 € |
| 5.000 | 0,68438 € | 3.421,90 € |
| 7.500 | 0,66793 € | 5.009,48 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |








