IPD105N03LGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 93.842
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,94000 €
Datasheet
N-Channel 30 V 35A (Tc) 38W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD105N03LGATMA1

DigiKey Part Number
IPD105N03LGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD105N03LGATMA1
Description
MOSFET N-CH 30V 35A TO252-3
Customer Reference
Detailed Description
N-Channel 30 V 35A (Tc) 38W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes