N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD100N06S403ATMA2

DigiKey Part Number
448-IPD100N06S403ATMA2TR-ND - Tape & Reel (TR)
448-IPD100N06S403ATMA2CT-ND - Cut Tape (CT)
448-IPD100N06S403ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD100N06S403ATMA2
Description
MOSFET N-CH 60V 100A TO252-3-11
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,61300 €16,13 €
1001,10830 €110,83 €
5000,89240 €446,20 €
1.0000,84086 €840,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,74793 €1.869,83 €
5.0000,70156 €3.507,80 €
7.5000,68697 €5.152,27 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €