
IPD100N04S4L02ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD100N04S4L02ATMA1TR-ND - Tape & Reel (TR) 448-IPD100N04S4L02ATMA1CT-ND - Cut Tape (CT) 448-IPD100N04S4L02ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD100N04S4L02ATMA1 |
Description | MOSFET N-CHANNEL_30/40V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD100N04S4L02ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 156 nC @ 10 V |
Mfr | Vgs (Max) +20V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 12800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 95µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,67800 € | 16,78 € |
| 100 | 1,14590 € | 114,59 € |
| 500 | 0,91850 € | 459,25 € |
| 1.000 | 0,84540 € | 845,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76631 € | 1.915,78 € |
| 5.000 | 0,71746 € | 3.587,30 € |
| 7.500 | 0,69258 € | 5.194,35 € |
| 12.500 | 0,66464 € | 8.308,00 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |



