N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD100N04S4L02ATMA1

DigiKey Part Number
448-IPD100N04S4L02ATMA1TR-ND - Tape & Reel (TR)
448-IPD100N04S4L02ATMA1CT-ND - Cut Tape (CT)
448-IPD100N04S4L02ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD100N04S4L02ATMA1
Description
MOSFET N-CHANNEL_30/40V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD100N04S4L02ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
12800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,45400 €14,54 €
1000,99320 €99,32 €
5000,79614 €398,07 €
1.0000,73328 €733,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66422 €1.660,55 €
5.0000,62188 €3.109,40 €
7.5000,60032 €4.502,40 €
12.5000,59908 €7.488,50 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €