Parametric Equivalent

IPD075N03LGBTMA1 | |
|---|---|
DigiKey Part Number | IPD075N03LGBTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD075N03LGBTMA1 |
Description | MOSFET N-CH 30V 50A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27430 € | 685,75 € |
| 5.000 | 0,25334 € | 1.266,70 € |
| 7.500 | 0,24267 € | 1.820,02 € |
| 12.500 | 0,23067 € | 2.883,38 € |
| 17.500 | 0,22967 € | 4.019,23 € |
| Unit Price without VAT: | 0,27430 € |
|---|---|
| Unit Price with VAT: | 0,32642 € |


