Similar



IPD06P002NATMA1 | |
|---|---|
DigiKey Part Number | IPD06P002NATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD06P002NATMA1 |
Description | MOSFET P-CH 60V 35A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 35A (Tc) 125W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |


