N-Channel 30 V 71A (Tc) 65W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 71A (Tc) 65W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD047N03LF2SATMA1

DigiKey Part Number
448-IPD047N03LF2SATMA1TR-ND - Tape & Reel (TR)
448-IPD047N03LF2SATMA1CT-ND - Cut Tape (CT)
448-IPD047N03LF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD047N03LF2SATMA1
Description
MOSFET N-CH 30V 71A TO-252
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 71A (Tc) 65W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD047N03LF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.35V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,68900 €6,89 €
1000,45320 €45,32 €
5000,35190 €175,95 €
1.0000,31926 €319,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29180 €583,60 €
4.0000,26869 €1.074,76 €
6.0000,25693 €1.541,58 €
10.0000,24370 €2.437,00 €
14.0000,23587 €3.302,18 €
20.0000,22827 €4.565,40 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €