P-Channel 30 V 70A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 70A (Tc) 150W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD042P03L3GATMA1

DigiKey Part Number
IPD042P03L3GATMA1TR-ND - Tape & Reel (TR)
IPD042P03L3GATMA1CT-ND - Cut Tape (CT)
IPD042P03L3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD042P03L3GATMA1
Description
MOSFET P-CH 30V 70A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 70A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD042P03L3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
2V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
175 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,27500 €12,75 €
1000,86810 €86,81 €
5000,69388 €346,94 €
1.0000,67416 €674,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,61769 €1.544,22 €
5.0000,57764 €2.888,20 €
7.5000,55724 €4.179,30 €
12.5000,55078 €6.884,75 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €