


IPD033N06NATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD033N06NATMA1TR-ND - Tape & Reel (TR) 448-IPD033N06NATMA1CT-ND - Cut Tape (CT) 448-IPD033N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD033N06NATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD033N06NATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,59300 € | 15,93 € |
| 100 | 1,09370 € | 109,37 € |
| 500 | 0,88012 € | 440,06 € |
| 1.000 | 0,82703 € | 827,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73724 € | 1.843,10 € |
| 5.000 | 0,69138 € | 3.456,90 € |
| 7.500 | 0,67568 € | 5.067,60 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |







