


IPD033N06NATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD033N06NATMA1TR-ND - Tape & Reel (TR) 448-IPD033N06NATMA1CT-ND - Cut Tape (CT) 448-IPD033N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD033N06NATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD033N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 90A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK90S06N1L,LQ | Toshiba Semiconductor and Storage | 2.050 | TK90S06N1LLQCT-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57300 € | 15,73 € |
| 100 | 1,08010 € | 108,01 € |
| 500 | 0,86918 € | 434,59 € |
| 1.000 | 0,81675 € | 816,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72807 € | 1.820,17 € |
| 5.000 | 0,68278 € | 3.413,90 € |
| 7.500 | 0,66728 € | 5.004,60 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |








