
IPD030N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD030N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD030N03LF2SATMA1CT-ND - Cut Tape (CT) 448-IPD030N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD030N03LF2SATMA1 |
Description | MOSFET N-CH 30V 160A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 99A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPD030N03LF2SATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 3.05mOhm @ 60A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 40µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-34 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82300 € | 8,23 € |
| 100 | 0,54620 € | 54,62 € |
| 500 | 0,42750 € | 213,75 € |
| 1.000 | 0,38926 € | 389,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35710 € | 714,20 € |
| 4.000 | 0,33006 € | 1.320,24 € |
| 6.000 | 0,31628 € | 1.897,68 € |
| 10.000 | 0,30080 € | 3.008,00 € |
| 14.000 | 0,29164 € | 4.082,96 € |
| 20.000 | 0,28274 € | 5.654,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

