N-Channel 30 V 24A (Ta), 99A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD030N03LF2SATMA1

DigiKey Part Number
448-IPD030N03LF2SATMA1TR-ND - Tape & Reel (TR)
448-IPD030N03LF2SATMA1CT-ND - Cut Tape (CT)
448-IPD030N03LF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD030N03LF2SATMA1
Description
MOSFET N-CH 30V 160A DPAK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 99A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3-34
Datasheet
 Datasheet
EDA/CAD Models
IPD030N03LF2SATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.05mOhm @ 60A, 10V
Mfr
Vgs(th) (Max) @ Id
2.35V @ 40µA
Series
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta), 83W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-34
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
100,96900 €9,69 €
1000,64330 €64,33 €
5000,50340 €251,70 €
1.0000,45839 €458,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42052 €841,04 €
4.0000,38867 €1.554,68 €
6.0000,37244 €2.234,64 €
10.0000,35422 €3.542,20 €
14.0000,34343 €4.808,02 €
20.0000,33294 €6.658,80 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €