
IPD023N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD023N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD023N03LF2SATMA1CT-ND - Cut Tape (CT) 448-IPD023N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD023N03LF2SATMA1 |
Description | IPD023N03LF2SATMA1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 137A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPD023N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.35mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-34 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91000 € | 9,10 € |
| 100 | 0,60720 € | 60,72 € |
| 500 | 0,47716 € | 238,58 € |
| 1.000 | 0,43534 € | 435,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40016 € | 800,32 € |
| 4.000 | 0,37057 € | 1.482,28 € |
| 6.000 | 0,35551 € | 2.133,06 € |
| 10.000 | 0,33858 € | 3.385,80 € |
| 14.000 | 0,32856 € | 4.599,84 € |
| 20.000 | 0,32254 € | 6.450,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

