
IPC300N15N3RX1SA2 | |
|---|---|
DigiKey Part Number | 448-IPC300N15N3RX1SA2-ND |
Manufacturer | |
Manufacturer Product Number | IPC300N15N3RX1SA2 |
Description | MOSFET N-CH 150V 1A SAWN ON FOIL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 1A (Tj) Surface Mount Sawn on foil |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 10V |
Series | Rds On (Max) @ Id, Vgs 100mOhm @ 2A, 10V |
Packaging Bulk | Vgs(th) (Max) @ Id 4V @ 250µA |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package Sawn on foil |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.435 | 3,35392 € | 14.874,64 € |
| Unit Price without VAT: | 3,35392 € |
|---|---|
| Unit Price with VAT: | 3,99116 € |








