
IPC218N04N3X1SA1 | |
|---|---|
DigiKey Part Number | 448-IPC218N04N3X1SA1-ND |
Manufacturer | |
Manufacturer Product Number | IPC218N04N3X1SA1 |
Description | MOSFET N-CH 40V 2A SAWN ON FOIL |
Customer Reference | |
Detailed Description | N-Channel 40 V 2A (Tj) Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Sawn on foil | |
Package / Case | ||
Base Product Number |








